This 300uF aluminum electrolytic capacitor has a 20% tolerance and a 250V voltage rating. It is available in a 25mm diameter package with a 10mm lead pitch and a length of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Nichicon LGN2E331MHLA25 technical specifications.
| Capacitance | 300uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGN2E331MHLA25 to view detailed technical specifications.
No datasheet is available for this part.