This Nichicon LGN2E331MHLY35 is a 330uF aluminum electrolytic capacitor with a maximum operating voltage of 250VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1200 and has a leakage current of 860uA at 5 minutes. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon LGN2E331MHLY35 technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1200mA |
| Leakage Current | 860@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGN2E331MHLY35 to view detailed technical specifications.
No datasheet is available for this part.