This 220VDC electrolytic capacitor has a capacitance of 1000uF with a tolerance of 20%. It can withstand a ripple current of 2330 and has a leakage current of 1400 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for operation between -40°C and 105°C.
Nichicon LGN2P102MHLB35 technical specifications.
| Capacitance | 1000uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2330mA |
| Leakage Current | 1400@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGN2P102MHLB35 to view detailed technical specifications.
No datasheet is available for this part.