This electrolytic capacitor features a capacitance of 68uF with a tolerance of 20% and a DC rated voltage of 600VDC. It has a ripple current rating of 560 and a leakage current of 610 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LGN2X680MELB30 technical specifications.
| Capacitance | 68uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 600VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 560mA |
| Leakage Current | 610@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LGN2X680MELB30 to view detailed technical specifications.
No datasheet is available for this part.