This 1000uF aluminum electrolytic capacitor is rated for 180VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a ripple current of 2200. The capacitor has a leakage current of 1270 at 5 minutes and a lifetime of 2000 hours. It is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor operates between -40°C and 105°C.
Nichicon LGN2Z102MHLB30 technical specifications.
| Capacitance | 1000uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 1270@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGN2Z102MHLB30 to view detailed technical specifications.
No datasheet is available for this part.