Aluminum electrolytic capacitor, 100µF capacitance, 420V DC rated voltage, 20% tolerance. Features a 20mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Rated for 660mA ripple current and 2000 hours of life at 105°C. Operates from -25°C to 105°C with a leakage current of 610µA. Snap-in termination and lead-free construction.
Nichicon LGNW6101MELY30 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 610uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6101MELY30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.