The LGNW6151MHLY40 is a 150uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It has a ripple current of 840 and a leakage current of 750 microamps after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is designed for through-hole mounting and has a size of 20 x 40. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LGNW6151MHLY40 technical specifications.
| Capacitance | 150uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 840mA |
| Leakage Current | 750@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGNW6151MHLY40 to view detailed technical specifications.
No datasheet is available for this part.