Aluminum electrolytic capacitor, 270µF capacitance, 420V DC rated voltage, with a ±20% tolerance. Features a 1.25A ripple current capability and a leakage current of 1.01mA. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -25°C to 105°C, offering a lifespan of 2000 hours. Dimensions are 25mm in diameter and 40mm in height.
Nichicon LGNW6271MELA40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6271MELA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.