This 470uF aluminum electrolytic capacitor has a maximum operating voltage of 420VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current rating of 1860 and a leakage current of 1330 microamps after 5 minutes. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor is rated for 2000 hours of lifetime and operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LGNW6471MHLB45 technical specifications.
| Capacitance | 470uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1860mA |
| Leakage Current | 1330@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGNW6471MHLB45 to view detailed technical specifications.
No datasheet is available for this part.