The LGQ2W680MELZ is a 68uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a ripple current of 480 and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and has a size of 22 x 30mm. The operating temperature range is from -25°C to 105°C.
Nichicon LGQ2W680MELZ technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 480mA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LGQ2W680MELZ to view detailed technical specifications.
No datasheet is available for this part.