270µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm lead pitch, 25mm diameter, and 25mm height, with a 0.8mm lead diameter. Offers a ripple current of 1.1A at 120Hz and a leakage current of 690µA. Rated for 10,000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting with snap-in termination, supplied in bulk packaging.
Nichicon LGR2D271MELA25 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D271MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.