High-performance aluminum electrolytic capacitor with 560µF capacitance and 200V DC rating. Features 20% tolerance, 1.5A ripple current, and a 10,000-hour life at 105°C. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 25mm diameter by 35mm height package. RoHS compliant, general-purpose design with 1mA leakage current at 120Hz.
Nichicon LGR2D561MELA35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D561MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.