680µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm lead pitch, 30mm diameter, and 35mm height, with a 1.7A ripple current capability. Rated for 10,000 hours at 105°C, it operates from -40°C to 105°C with a leakage current of 1.1mA. Through-hole mounting with snap-in termination, this bulk-packaged component is RoHS compliant.
Nichicon LGR2D681MELB35 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D681MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.