Aluminum electrolytic capacitor, 820µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 10mm lead pitch, 35mm diameter, and 30mm height with snap-in termination. Offers 2A ripple current, 1.21mA leakage current at 120Hz, and a 10000-hour life at 105°C. Operates from -40°C to 105°C.
Nichicon LGR2D821MELC30 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D821MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.