Standard aluminum electrolytic capacitor with 180µF capacitance and 250V voltage rating. Features 20% tolerance, 900mA ripple current at 120Hz, and a 10000-hour life at 105°C. Snap-in termination, radial package with 10mm lead pitch, 25mm diameter, and 25mm height. Operating temperature range from -40°C to 105°C, with 630µA leakage current.
Nichicon LGR2E181MELA25 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E181MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.