Aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, 20% tolerance. Features 10000 hours life at 105°C max operating temperature, 1.4A ripple current, and 1.3mA leakage current. Snap-in termination with 10mm lead pitch, 35mm diameter, and 50mm height. General purpose, through-hole mounting, RoHS compliant.
Nichicon LGR2G471MELC50 technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G471MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.