Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life expectancy. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 0.8mm lead diameter. Dissipation factor is 0.2% at 120Hz, with a leakage current of 940µA and ripple current of 1A. Dimensions are 35mm diameter and 40mm height.
Nichicon LGR2W221MELC40 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W221MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.