High-capacitance aluminum electrolytic capacitor, 10mF, 50V DC rated voltage, with 20% tolerance. Features a 30mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 4.09A at 120Hz, a leakage current of 1.37mA, and a dissipation factor of 0.3%. Designed for general purpose applications with a lifespan of 3000 hours at 105°C maximum operating temperature. Terminated with snap-in connections and supplied in bulk packaging.
Nichicon LGU1H103MELB technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 4.09A |
| Ripple Current (AC) | 4.09A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H103MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.