Aluminum electrolytic capacitor with 2200µF capacitance and 63V DC voltage rating. Features 20% tolerance, 1.75A ripple current, and 1.11mA leakage current. Designed for general purpose applications with a 3000-hour life at 105°C. Radial package measures 25mm in diameter and 30mm in height, with a 10mm lead pitch for through-hole mounting. Snap-in termination and bulk packaging.
Nichicon LGU1J222MELA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.11mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J222MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.