Aluminum electrolytic capacitor, 1200µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 1.39A ripple current capability and 920µA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range from -40°C to 105°C, with a 3000-hour life expectancy at rated conditions. Dimensions are 25mm diameter and 25mm height.
Nichicon LGU1K122MELA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 920uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K122MELA to view detailed technical specifications.
No datasheet is available for this part.