This Nichicon LGU1K332MHLC capacitor features a capacitance of 3300uF and a voltage rating of 80VDC with a tolerance of 20%. It has a ripple current of 2710 and a leakage current of 1540 at 5 minutes. The capacitor is designed for use in through-hole applications and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 3000 hours.
Nichicon LGU1K332MHLC technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 2710mA |
| Leakage Current | 1540@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU1K332MHLC to view detailed technical specifications.
No datasheet is available for this part.