The Nichicon GU Series 4.7mF 80V Radial Aluminum Electrolytic Capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a leakage current of 1.83mA and a ripple current of 3.52A. The capacitor is RoHS compliant and available in a bulk packaging quantity of 200. It is designed for through-hole mounting and has a diameter of 30mm and a height of 45mm.
Nichicon LGU1K472MELB technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.52A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K472MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.