Aluminum electrolytic capacitor with 18mF capacitance and 35V DC rated voltage. Features 20% tolerance, 4.37A ripple current, and 2.38mA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 40mm height radial package. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LGU1V183MELC technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.37A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1V183MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.