Standard aluminum electrolytic capacitor, 1500µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 1.99A ripple current capability, 1.16mA leakage current, and a lifespan of 3000 hours at 105°C. This through-hole component has a 10mm lead pitch, 22mm diameter, and 45mm height with snap-in termination. Operating temperature range is -40°C to 105°C.
Nichicon LGU2A152MELZ technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.16mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A152MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.