High-performance aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.3A ripple current capability, and a long operational life of 3000 hours at 105°C. This radial component measures 25mm in diameter and 50mm in height, with a 10mm lead pitch and snap-in termination for through-hole PCB mounting. Designed for demanding applications, it operates across a wide temperature range from -40°C to 105°C and is RoHS compliant.
Nichicon LGU2D102MELA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D102MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.