High-performance aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.3A ripple current capability, and a long 3000-hour life at 105°C. Radial package measures 30mm in diameter and 35mm in height, with a 10mm lead pitch and snap-in termination for through-hole PCB mounting. Operating temperature range is -40°C to 105°C.
Nichicon LGU2D102MELB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D102MELB to view detailed technical specifications.
No datasheet is available for this part.