Standard aluminum electrolytic capacitor with 1mF capacitance and 200V DC rated voltage. Features 2.3A ripple current, 3000-hour life at 105°C, and 860uA leakage current. This through-hole component has a 10mm lead pitch, 35mm diameter, and 30mm height, with snap-in termination. RoHS compliant and lead-free.
Nichicon LGU2D102MELC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D102MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.