Nichicon LGU2D331MHLY technical specifications.
| Capacitance | 330uF |
| Package/Case | 200 |
| Diameter | 20mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGU2D331MHLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.