Standard aluminum electrolytic capacitor with 680µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.78A ripple current, and 1.1mA leakage current. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 30mm in height. Operates from -40°C to 105°C with a 3000-hour lifespan. RoHS compliant and lead-free.
Nichicon LGU2D681MELB technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D681MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.