Aluminum electrolytic capacitor with 820µF capacitance and 200V DC rating. Features 20% tolerance, 2.04A ripple current, and 1.21mA leakage current. Snap-in termination with a 10mm lead pitch. Operating temperature range from -40°C to 105°C, with a 3000-hour life expectancy. Dimensions are 25mm diameter and 45mm height.
Nichicon LGU2D821MELA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D821MELA to view detailed technical specifications.
No datasheet is available for this part.