Aluminum electrolytic capacitor with 220µF capacitance and 250V DC voltage rating. Features 20% tolerance, 10mm lead pitch, and snap-in termination. Rated for 1A ripple current and 700µA leakage current. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 20mm diameter and 30mm height.
Nichicon LGU2E221MELY technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E221MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.