220µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features a 22mm diameter and 25mm height cylindrical construction with snap-in termination. Rated for 1000mA ripple current and 3000 hours of life at 105°C. Through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free.
Nichicon LGU2E221MELZ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E221MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.