Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NICHICON

LGU2E331MHLA

Datasheet
Nichicon

LGU2E331MHLA

Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 1300mA 3000h 105°C Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Aluminum Electrolytic Capacitors
  4. Standard

Capacitance330
PolarityPOLARIZED
Quick Jump:

Technical Specifications

Nichicon LGU2E331MHLA technical specifications.

General

Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-40
Length
30
Polarity
POLARIZED
Manufacturer Series
GU
Capacitance
330
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
250
Series
LGU(2E)

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8532.22.00
REACH
unknown
Military Spec
False

Datasheet

Nichicon LGU2E331MHLA Datasheet

Download the complete datasheet for Nichicon LGU2E331MHLA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com