Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.65A ripple current, and 1.15mA leakage current at 120Hz. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 35mm diameter and 25mm height.
Nichicon LGU2E471MELC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E471MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.