The LGU2F221MELY is a 220uF aluminum electrolytic capacitor with a voltage rating of 315V. It has a radial package with a diameter of 20mm and a height of 50mm. The capacitor is designed for general-purpose applications and has a leakage current of 780uA. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor is available in bulk packaging with a quantity of 250 pieces.
Nichicon LGU2F221MELY technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 780uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F221MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.