This Nichicon LGU2F821MHLC capacitor features a capacitance of 820uF and a working voltage of 315VDC with a tolerance of 20%. It has a high ripple current rating of 2200 and a low leakage current of 1520uA at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LGU2F821MHLC technical specifications.
| Capacitance | 820uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 2200mA |
| Leakage Current | 1520@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU2F821MHLC to view detailed technical specifications.
No datasheet is available for this part.