Nichicon LGU2G331MHLC technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGU2G331MHLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.