This is a 220VDC rated electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a ripple current rating of 2400 and a leakage current of 1400uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Nichicon LGU2P102MHLC technical specifications.
| Capacitance | 1000uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 2400mA |
| Leakage Current | 1400@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU2P102MHLC to view detailed technical specifications.
No datasheet is available for this part.