This aluminum cylindrical can electrolytic capacitor has a capacitance of 820uF and can withstand a DC rated voltage of 220VDC with a tolerance of 20%. It features a snap-in termination style and a through hole mounting option. The capacitor is designed to operate within a temperature range of -40°C to 105°C.
Nichicon LGU2P821MHLA technical specifications.
| Capacitance | 820uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 2100mA |
| Leakage Current | 1270@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU2P821MHLA to view detailed technical specifications.
No datasheet is available for this part.