Standard aluminum electrolytic capacitor with 150µF capacitance and 450V DC rating. Features 20% tolerance, 880mA ripple current at 120Hz, and 1.02mA leakage current. Snap-in termination, 10mm lead pitch, and 25mm diameter by 35mm height for through-hole mounting. Operates up to 105°C with a 3000-hour life expectancy.
Nichicon LGU2W151MELA technical specifications.
| Capacitance | 150uF |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.02mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W151MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.