The Nichicon LGU2Z391MELA is a through hole radial capacitor with a capacitance of 390uF and a voltage rating of 180V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant. It is available in a bulk packaging quantity of 250 units.
Nichicon LGU2Z391MELA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 790uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2Z391MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.