The Nichicon LGU2Z561MHLY is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 180VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. This capacitor is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon LGU2Z561MHLY technical specifications.
| Capacitance | 560uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 1550mA |
| Leakage Current | 950@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU2Z561MHLY to view detailed technical specifications.
No datasheet is available for this part.