The LGU2Z821MHLB is a 820uF aluminum electrolytic capacitor with a rated voltage of 180VDC and a tolerance of 20%. It has a ripple current rating of 2040 and a leakage current of 1150uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon LGU2Z821MHLB technical specifications.
| Capacitance | 820uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 2040mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGU2Z821MHLB to view detailed technical specifications.
No datasheet is available for this part.