The LGUW6391MHLB is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 420VDC and a tolerance of 20%. It has a ripple current of 1550 and a leakage current of 1210 at 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LGUW6391MHLB technical specifications.
| Capacitance | 390uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 1550mA |
| Leakage Current | 1210@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGUW6391MHLB to view detailed technical specifications.
No datasheet is available for this part.