This 1mF aluminum electrolytic capacitor from Nichicon features a radial package with a diameter of 30mm and a lead pitch of 10mm. It has a length of 35mm and is designed for through hole mounting. The capacitor is rated for 200V and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon LGW2D102MELB35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LGW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D102MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.