The Nichicon LGW2D122MELB40 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 30mm and a height of 1.181inch when seated. The capacitor has a maximum operating temperature of 105°C and is RoHS compliant. It is designed for general-purpose applications and is available in bulk packaging with 200 units per package.
Nichicon LGW2D122MELB40 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D122MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.