Aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 5.22A ripple current, and 1.98mA leakage current. Radial construction with snap-in termination, measuring 35mm diameter and 45mm height. Designed for through-hole mounting with a 10mm lead pitch, operating from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon LGW2D222MELC45 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.22A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D222MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.