Aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rated voltage. Features 20% tolerance, 3.75A ripple current, and a maximum operating temperature of 105°C. This general-purpose, through-hole component has a snap-in termination and measures 35mm in diameter by 45mm in length. Packaged in bulk, it is RoHS compliant.
Nichicon LGW2E152MELC45 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.75A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E152MELC45 to view detailed technical specifications.
No datasheet is available for this part.