Aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rating. Features a 20% tolerance, 3.45A ripple current, and 5000-hour life at 105°C. This general-purpose, through-hole component has a 10mm lead pitch and 35mm diameter by 50mm height package with snap-in termination. Operating temperature range is -25°C to 105°C.
Nichicon LGX2D222MELC50 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2D222MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.