This 22mm radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V. It operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging.
Nichicon LGX2D681MELZ40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.73A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2D681MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.